Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCMA1840-0000-000N0H0A40G
Order Code2816586
Product RangeXLamp EasyWhite CMA1840
Technical Datasheet
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.810 |
5+ | €10.540 |
10+ | €10.260 |
50+ | €9.970 |
100+ | €9.180 |
250+ | €9.000 |
Price for:Each
Minimum: 1
Multiple: 1
€10.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMA1840-0000-000N0H0A40G
Order Code2816586
Product RangeXLamp EasyWhite CMA1840
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max82
Power Rating87W
Luminous Flux @ Test5595lm
Forward Current @ Test1.1A
Viewing Angle115°
Forward Voltage VF Typ34.7V
Nominal CCT (K)4000K
COB Length17.85mm
COB Width17.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test146.6lm/W
Light Emitting Surface14mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CMA1840
SVHCTo Be Advised
Product Overview
Cree XLamp® High-Current LED Array family is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Cree’s industry-leading CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform.
- Optical design consistent with CXA1830 and CXB1830 LEDs
- Cree EasyWhite® 2- and 3- and 5-step binning
- Forward voltage option: 36V class
- Maximum drive current: 2300 mA
- 115° viewing angle, uniform chromaticity profile
Applications
Lighting
Technical Specifications
COB Colour
Neutral White
Power Rating
87W
Forward Current @ Test
1.1A
Forward Voltage VF Typ
34.7V
COB Length
17.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
14mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CMA1840
Colour Rendering Index Max
82
Luminous Flux @ Test
5595lm
Viewing Angle
115°
Nominal CCT (K)
4000K
COB Width
17.85mm
Lumens / Watt @ Current Test
146.6lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability