Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCMT2850-0000-000N0B0A40E
Order Code2946175
Product RangeXLamp CMT2850
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.610 |
5+ | €18.760 |
10+ | €18.420 |
50+ | €18.070 |
100+ | €16.540 |
250+ | €14.710 |
Price for:Each
Minimum: 1
Multiple: 1
€19.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMT2850-0000-000N0B0A40E
Order Code2946175
Product RangeXLamp CMT2850
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max73
Power Rating130W
Luminous Flux @ Test7997lm
Forward Current @ Test1.4A
Viewing Angle115°
Forward Voltage VF Typ33.8V
Nominal CCT (K)4000 K
COB Length28mm
COB Width28mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test169lm/W
Light Emitting Surface22mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.45mm
Product RangeXLamp CMT2850
SVHCTo Be Advised
Product Overview
The <bold>Cree XLamp</bold> High-Current LED Array family is optimized for best‑in‑class lumen output, efficacy and reliability at high drive currents. XLamp CMT LEDs deliver performance in industry-compatible packages and LESes, enabling lighting manufacturers to upgrade their designs for applications such as track, downlight and outdoor lighting.
- 22mm optical source
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 750mA
- 115° viewing angle, uniform chromaticity profile
- Top-side solder connections
- UL recognized component (E349212)
Applications
LED Lighting
Technical Specifications
COB Colour
Neutral White
Power Rating
130W
Forward Current @ Test
1.4A
Forward Voltage VF Typ
33.8V
COB Length
28mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
22mm
Lens Shape
Round with Flat Top
Product Range
XLamp CMT2850
Colour Rendering Index Max
73
Luminous Flux @ Test
7997lm
Viewing Angle
115°
Nominal CCT (K)
4000 K
COB Width
28mm
Lumens / Watt @ Current Test
169lm/W
Lens Type
-
Height
1.45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability