Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA1507-0000-000N00G227G
Order Code2839903
Product RangeXLamp EasyWhite CXA1507
Technical Datasheet
84 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.120 |
10+ | €2.000 |
25+ | €1.980 |
50+ | €1.950 |
100+ | €1.790 |
500+ | €1.530 |
Price for:Each
Minimum: 1
Multiple: 1
€2.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1507-0000-000N00G227G
Order Code2839903
Product RangeXLamp EasyWhite CXA1507
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating14.8W
Luminous Flux @ Test780lm
Forward Current @ Test200mA
Viewing Angle115°
Forward Voltage VF Typ35V
Nominal CCT (K)2700K
COB Length15.85mm
COB Width15.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test111.4lm/W
Light Emitting Surface9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXA1507
SVHCTo Be Advised
Technical Specifications
COB Colour
Warm White
Power Rating
14.8W
Forward Current @ Test
200mA
Forward Voltage VF Typ
35V
COB Length
15.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXA1507
Colour Rendering Index Max
80
Luminous Flux @ Test
780lm
Viewing Angle
115°
Nominal CCT (K)
2700K
COB Width
15.85mm
Lumens / Watt @ Current Test
111.4lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001