Product Information
Product Overview
The XLamp CXA1512 series High Brightness LED with top-side solder connections. The XLamp® CXA1512 LED array expands Cree's family of high-flux, multi-die arrays in a smaller, easy-to-use platform. With XLamp LED lighting-class reliability, the CXA1512's small, uniform emitting surface enables both directional and non-directional lighting applications including lamp retrofit and luminaire designs. Available in 2-step, 3-step and 4-step colour consistency and featuring a 9mm optical source, the CXA1512 brings new levels of flux and efficacy to this form factor. The CX family LED design guide provides basic information on the requirements to use the CXA1512 LED successfully in luminaire designs.
- Available in ANSI white bins as well as 4/3/2-step EasyWhite® bins at 2700/3000/3500/4000/5000K
- Available in ANSI white bins at 4000, 5000, 5700 & 6500K CCT
- Available in 70-, 80-, 90- and 93-minimum CRI options
- 18 & 36V Forward voltage options
- 85°C Binning and characterization
- 1200mA (18V), 600mA (36V) Maximum drive current
- 115° Viewing angle, uniform chromaticity profile
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting
Technical Specifications
Warm White
24W
115°
350mA
15.85mm
SMD-2, No Lead
9mm
Round with Flat Top
XLamp CXA1512
80
1200lm
36V
3000 K
15.85mm
134lm/W
-
1.7mm
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate