Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA2520-0000-000N00R20E3
Order Code2430048
Product RangeXLamp CXA2520
Technical Datasheet
113 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.950 |
5+ | €5.940 |
10+ | €5.930 |
50+ | €5.920 |
100+ | €5.910 |
Price for:Each
Minimum: 1
Multiple: 1
€5.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA2520-0000-000N00R20E3
Order Code2430048
Product RangeXLamp CXA2520
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max70
Power Rating47W
Luminous Flux @ Test2420lm
Forward Current @ Test550mA
Viewing Angle115°
Forward Voltage VF Typ36V
Nominal CCT (K)5000 K
COB Length23.85mm
COB Width23.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test155lm/W
Light Emitting Surface19mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA2520
Product Overview
The CXA2520-0000-000N00R20E3 is a white LED offers high performance in an easy-to-use platform. With XLamp LED lighting-class reliability, the CXA2520 uniform emitting surface enables both directional and non-directional lighting applications and luminaire designs.
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- 3A0, 3B0, 3C0, 3D0 Chromaticity regions
Applications
LED Lighting
Technical Specifications
COB Colour
Cool White
Power Rating
47W
Forward Current @ Test
550mA
Forward Voltage VF Typ
36V
COB Length
23.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
19mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA2520
Colour Rendering Index Max
70
Luminous Flux @ Test
2420lm
Viewing Angle
115°
Nominal CCT (K)
5000 K
COB Width
23.85mm
Lumens / Watt @ Current Test
155lm/W
Lens Type
-
Height
1.7mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005244