Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXB1304-0000-000C0HC230G
Order Code2839695
Product RangeXLamp EasyWhite CXB1304 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXB1304-0000-000C0HC230G
Order Code2839695
Product RangeXLamp EasyWhite CXB1304 Series
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating9.5W
Luminous Flux @ Test440lm
Forward Current @ Test400mA
Viewing Angle115°
Forward Voltage VF Typ8.6V
Nominal CCT (K)3000 K
COB Length13.35mm
COB Width13.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test127.9lm/W
Light Emitting Surface6mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXB1304 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
COB Colour
Warm White
Power Rating
9.5W
Forward Current @ Test
400mA
Forward Voltage VF Typ
8.6V
COB Length
13.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
6mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXB1304 Series
Colour Rendering Index Max
80
Luminous Flux @ Test
440lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
13.35mm
Lumens / Watt @ Current Test
127.9lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003221
Product traceability