Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoLM1-EWN1-01-N2-00001
Order Code1649008
Product RangeSMD PLCC-4
Technical Datasheet
5.746 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.239 |
10+ | €0.228 |
25+ | €0.225 |
50+ | €0.221 |
100+ | €0.204 |
500+ | €0.184 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoLM1-EWN1-01-N2-00001
Order Code1649008
Product RangeSMD PLCC-4
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.4V
Luminous Intensity1cd
Viewing Angle120°
Lens ShapeRound
Product RangeSMD PLCC-4
Automotive Qualification Standard-
Product Overview
The LM1-EWN1-01-N2-00001 is a white SMT LED with water-transparent lens. It is suitable for indicators, illuminations and LCD backlight.
- 5V Reverse voltage
- 100mW Power dissipation
- 2700lm Luminous flux
- -40 to 100°C Operating temperature range
Applications
Automotive, Signalling
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.4V
Viewing Angle
120°
Product Range
SMD PLCC-4
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
1cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for LM1-EWN1-01-N2-00001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001