Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMLEBLU-A1-0000-000T01
Order Code2097593
Product RangeXLamp ML-E
Technical Datasheet
19.160 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.916 |
10+ | €0.871 |
25+ | €0.859 |
50+ | €0.846 |
100+ | €0.779 |
500+ | €0.663 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLEBLU-A1-0000-000T01
Order Code2097593
Product RangeXLamp ML-E
Technical Datasheet
Product RangeXLamp ML-E
LED ColourBlue
Wavelength Typ485nm
Viewing Angle125°
Luminous Flux @ Test10.7lm
Forward Current If Max350mA
Forward Current @ Test150mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
Power Dissipation Pd1.6W
Automotive Qualification Standard-
Product Overview
The MLEBLU-A1-0000-000T01 is a blue High Brightness LED brings lighting-class reliability and performance to 1/2W LEDs. The XLamp ML-E LED expands Cree's lighting-class leadership to LED bulbs and linear and distributed lighting applications. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning in a 3.5mm x 3.5mm package, the XLamp ML-E LED continues Cree's history of segment-focused product innovation in LEDs for lighting applications. The XLamp ML-E LED brings high performance and a smooth look.
- ANSI-compatible sub-bins
- Uniform chromaticity profile
- Electrically neutral thermal path
- REACH compliant
Applications
LED Lighting
Technical Specifications
Product Range
XLamp ML-E
Wavelength Typ
485nm
Luminous Flux @ Test
10.7lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
125°
Forward Current If Max
350mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
1.6W
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001