Print Page
Image is for illustrative purposes only. Please refer to product description.
2.761 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.956 |
25+ | €0.782 |
50+ | €0.691 |
100+ | €0.615 |
250+ | €0.527 |
500+ | €0.464 |
1000+ | €0.368 |
2500+ | €0.352 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoQLS6B-FKW-CNSNSF043
Order Code3217314
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColourR 14mA, G 12mA, B 16mA
Luminous Intensity / ColourR 2.8cd, G 2.8cd, B 2.8cd
Forward Voltage / ColourR 2.1V, G 3V, B 3.1V
Wavelength / ColourR 624nm, G 540nm, B 480nm
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 2.8cd, G 2.8cd, B 2.8cd
Wavelength / Colour
R 624nm, G 540nm, B 480nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 14mA, G 12mA, B 16mA
Forward Voltage / Colour
R 2.1V, G 3V, B 3.1V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability