Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXBDBLU-00-0000-000000Z01
Order Code2430059
Product RangeXLamp XB-D
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.880 |
10+ | €2.520 |
25+ | €2.080 |
50+ | €1.870 |
100+ | €1.730 |
500+ | €1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXBDBLU-00-0000-000000Z01
Order Code2430059
Product RangeXLamp XB-D
Technical Datasheet
Product RangeXLamp XB-D
LED ColourBlue
Wavelength Typ485nm
Viewing Angle135°
Luminous Flux @ Test35.2lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.1V
Luminous Intensity @ Test-
Power Dissipation Pd3W
Automotive Qualification Standard-
Product Overview
The XLamp XB-D series LED brings next-generation performance and size to all LED lighting applications. The XB-D's footprint enables smaller designs with densely packed arrays for better light mixing and concentration. The XB-D shares common footprint and uniform package design across all white and colour configurations, simplifying board and optical designs for many LED systems. The XB-D is optimized to dramatically lower system cost in any illumination application, from indoor and outdoor lighting to architectural and transportation lighting.
- Smallest lighting class LED (2.45 x 2.45mm)
- XB-D white binned at 85°C, XB-D colour binned at 25°C
- Up to 136lm/W in cool white (at 85°C, 350mA)
- 1A Maximum drive current
- Wide viewing angle from 115° (white) to 140° (red)
- Reflow solderable, JEDEC J-STD-020C compatible
- Unlimited floor life at ≤30°C/85% RH
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting
Technical Specifications
Product Range
XLamp XB-D
Wavelength Typ
485nm
Luminous Flux @ Test
35.2lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
135°
Forward Current If Max
1A
Forward Voltage @ Test
3.1V
Power Dissipation Pd
3W
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
Product traceability