Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXMLHVW-Q0-0000-0000LS4E8
Order Code2063084
Product RangeXLamp XM-L High-Voltage
Technical Datasheet
210 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.600 |
10+ | €3.470 |
25+ | €3.410 |
50+ | €3.300 |
100+ | €3.060 |
Price for:Each
Minimum: 1
Multiple: 1
€3.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLHVW-Q0-0000-0000LS4E8
Order Code2063084
Product RangeXLamp XM-L High-Voltage
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating-
Luminous Flux @ Test164lm
Forward Current @ Test44mA
Viewing Angle115°
Forward Voltage VF Typ50V
Nominal CCT (K)2700 K
COB Length5mm
COB Width5mm
Opto Case Style2020
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens TypeDiffused Lens
Lens ShapeDome
Height3.1mm
Product RangeXLamp XM-L High-Voltage
Product Overview
The XLamp XM-L high-voltage series LED provides the lighting-class performance and reliability of Cree XLamp LEDs in the standard XM package. The XM-L HVW LED is an order of magnitude smaller than other high-voltage LED arrays, allowing easy implementation of space-constrained lighting applications with smaller, more efficient high-voltage drivers. Among these applications are lamps such as A19, B10, GU10, MR16, PAR30 and E17.
- Binned at 85°C
- Typical forward voltage of 46V @ 44mA, with Vf binning available
- Cree-standard XM mechanical footprint, with electrically neutral thermal path
- 3.5°C/W Low thermal resistance
- 110° Wide viewing angle
- 125mA Maximum drive current
- 150°C Maximum junction temperature
- Unlimited floor life at ≤30°C/85% RH
- Reflow solderable
- Available in standard CRI and 80-minimum CRI configurations
- UL recognized component (E349212)
Applications
Lighting
Technical Specifications
COB Colour
Warm White
Power Rating
-
Forward Current @ Test
44mA
Forward Voltage VF Typ
50V
COB Length
5mm
Opto Case Style
2020
Light Emitting Surface
-
Lens Shape
Dome
Product Range
XLamp XM-L High-Voltage
Colour Rendering Index Max
80
Luminous Flux @ Test
164lm
Viewing Angle
115°
Nominal CCT (K)
2700 K
COB Width
5mm
Lumens / Watt @ Current Test
-
Lens Type
Diffused Lens
Height
3.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001