Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLM4B-GKW-CWBYA693
Order Code2414438
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-4
Forward Current If30mA
Forward Voltage3.6V
Wavelength Typ527nm
Luminous Intensity1.8cd
Viewing Angle120°
Lens ShapeRound
Product Range-
MSLMSL 5A - 24 hours
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-4
Forward Voltage
3.6V
Luminous Intensity
1.8cd
Lens Shape
Round
MSL
MSL 5A - 24 hours
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
527nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097