Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCLVBA-FKA-CC1F1L1BB7R3R3
Order Code2370395
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLVBA-FKA-CC1F1L1BB7R3R3
Order Code2370395
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle110°
Lens ShapeRound
Forward Current / ColourR 50mA, G 25mA, B 25mA
Luminous Intensity / ColourR 320mcd, G 500mcd, B 160mcd
Forward Voltage / ColourR 2.4V, G 3.6V, B 3.6V
Wavelength / ColourR 624nm, G 540nm, B 480nm
Product Range-
MSLMSL 5A - 24 hours
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Colour
R 320mcd, G 500mcd, B 160mcd
Wavelength / Colour
R 624nm, G 540nm, B 480nm
MSL
MSL 5A - 24 hours
LED Mounting
SMD
Viewing Angle
110°
Forward Current / Colour
R 50mA, G 25mA, B 25mA
Forward Voltage / Colour
R 2.4V, G 3.6V, B 3.6V
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098