Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPEBLU-L1-0000-00Y01
Order Code2414460
Product RangeXLamp XP-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.850 |
2000+ | €1.530 |
4000+ | €1.370 |
Price for:Each
Minimum: 1000
Multiple: 1000
€1,850.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEBLU-L1-0000-00Y01
Order Code2414460
Product RangeXLamp XP-E Series
Technical Datasheet
Product RangeXLamp XP-E Series
LED ColourBlue
Wavelength Typ485nm
Viewing Angle130°
Luminous Flux @ Test30.6lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.1V
Luminous Intensity @ Test-
Power Dissipation Pd3.5W
MSLMSL 1 - Unlimited
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Wavelength Typ
485nm
Luminous Flux @ Test
30.6lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
MSL
MSL 1 - Unlimited
LED Colour
Blue
Viewing Angle
130°
Forward Current If Max
1A
Forward Voltage @ Test
3.1V
Power Dissipation Pd
3.5W
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000238