Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoDL3N1-35-125/0.1
Order Code3680031
Product RangeDL3N1 Series
Technical Datasheet
133 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.970 |
5+ | €38.580 |
10+ | €33.490 |
Price for:Each
Minimum: 1
Multiple: 1
€47.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoDL3N1-35-125/0.1
Order Code3680031
Product RangeDL3N1 Series
Technical Datasheet
CT Construction3-Phase Molded Case
Current Ratio125:0.1
Accuracy ClassClass 1
Power Rating0.5VA
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsCable
Transformer ApplicationsMetering
Primary Current125A
Secondary Current Nom0.1A
Product RangeDL3N1 Series
SVHCTo Be Advised
Technical Specifications
CT Construction
3-Phase Molded Case
Accuracy Class
Class 1
Window Diameter
-
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
0.1A
SVHC
To Be Advised
Current Ratio
125:0.1
Power Rating
0.5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Cable
Primary Current
125A
Product Range
DL3N1 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001