Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoM3N1-25-60/5
Order Code3680043
Product RangeM3N1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €64.590 |
| 5+ | €51.190 |
| 10+ | €50.170 |
Price for:Each
Minimum: 1
Multiple: 1
€64.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoM3N1-25-60/5
Order Code3680043
Product RangeM3N1 Series
Technical Datasheet
CT Construction3-Phase Molded Case
Current Ratio60:5
Accuracy ClassClass 3
Power Rating2VA
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current60A
Secondary Current Nom5A
Product RangeM3N1 Series
SVHCTo Be Advised
Technical Specifications
CT Construction
3-Phase Molded Case
Accuracy Class
Class 3
Window Diameter
-
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Current Ratio
60:5
Power Rating
2VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
60A
Product Range
M3N1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001