Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoXL1B-200/5A
Order Code3680057
Product RangeXL1B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.240 |
5+ | €18.210 |
10+ | €16.630 |
20+ | €14.430 |
50+ | €14.140 |
Price for:Each
Minimum: 1
Multiple: 1
€21.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoXL1B-200/5A
Order Code3680057
Product RangeXL1B Series
Technical Datasheet
CT ConstructionMolded Case
Current Ratio200:5
Accuracy ClassClass 1
Power Rating5VA
Window Diameter21mm
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Panel Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current200A
Secondary Current Nom5A
Product RangeXL1B Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Molded Case
Accuracy Class
Class 1
Window Diameter
21mm
Transformer Mounting
DIN Rail, Panel Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Current Ratio
200:5
Power Rating
5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
200A
Product Range
XL1B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001