Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUSE-HINDS
Manufacturer Part NoST 7
Order Code2429776
Product RangeMyers Hubs, Scru-Tite
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoST 7
Order Code2429776
Product RangeMyers Hubs, Scru-Tite
Technical Datasheet
Conduit ConfigurationStraight
Trade Size0
Conduit MaterialZinc
Conduit ColourMetallic - Natural Zinc
External Length-
IP / NEMA RatingIP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12
Product RangeMyers Hubs, Scru-Tite
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Zinc
External Length
-
Product Range
Myers Hubs, Scru-Tite
Trade Size
0
Conduit Colour
Metallic - Natural Zinc
IP / NEMA Rating
IP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.844785