Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No84211004
Order Code143624
Product Range84211 Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €83.610 |
| 5+ | €66.890 |
| 10+ | €65.550 |
Price for:Each
Minimum: 1
Multiple: 1
€83.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No84211004
Order Code143624
Product Range84211 Series
Technical Datasheet
Product Range84211 Series
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Output CodeBCD
Readout0 to 9
SVHCLead (21-Jan-2025)
Product Overview
The 84211004 is a BCD coded panel-mount standard Rocker Switch with quick connects solder terminals, 0 to 9 readout and gold-plated copper contracts. It has polycarbonate rocker actuator and NORYL case.
- Fast switching in both directions
- Easy to read
- 1A Maximum non-switchable current
- 70mΩ Contact resistance
- -25 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
84211 Series
Switch Terminals
Quick Connect, Solder
Readout
0 to 9
Switch Mounting
Panel Mount
Output Code
BCD
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01