Print Page
Product Information
ManufacturerCROUZET
Manufacturer Part No88 886 106
Order Code7908652
Product RangeTMR 48 A
Technical Datasheet
Product RangeTMR 48 A
Timer FunctionsDelay-On-Make
No. of Timing Ranges14Ranges
Time Min0.02s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Product Overview
The TMR 48 A series panel-mount Analogue Timer offers time setting displayed on dial and 2 changeover relays. It features display of power and output states by 2 LEDs. It ranges 0.02 seconds to 300 hours timings.
- Self-extinguishing housing material
- IP40 and IP50 Protection ratings
- Multifunction or mono-function
- Multi-timing range
- Multi-voltage
- 10⁵ Operations electrical life
- 30 x 10⁶ Operations mechanical life
Applications
Industrial, Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
TMR 48 A
No. of Timing Ranges
14Ranges
Time Max
300h
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Delay-On-Make
Time Min
0.02s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14