Print Page



Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €368.640 |
Price for:Each
Minimum: 1
Multiple: 1
€368.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No88 970 161
Order Code1299237
Technical Datasheet
No. of Analogue Inputs6
No. of Analogue Outputs-
No. of Digital Inputs16
No. of Digital Outputs10
Meter Display TypeLCD
IP / NEMA RatingIP20
Product Range-
Product Overview
The 88970161 is a 10-relay output XD26 type Programmable Logic Controller with 16 digital of which 6 are analogue input. It features LCD with 4 lines of 18 characters and configurable backlighting and open to XN network communication extensions and digital I/O or analogue extensions.
- High-performance expandable solution with display
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Analogue Inputs
6
No. of Digital Inputs
16
Meter Display Type
LCD
Product Range
-
No. of Analogue Outputs
-
No. of Digital Outputs
10
IP / NEMA Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42