Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88970111
Order Code2081774
Technical Datasheet
No. of Inputs0
Current Rating-
No. of Outputs-
Kit Contents-
Supply Voltage Max-
Product Range-
SVHCLead
Technical Specifications
No. of Inputs
0
No. of Outputs
-
Supply Voltage Max
-
SVHC
Lead
Current Rating
-
Kit Contents
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85234990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055338