Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No84870210
Order Code4712437
Product RangeENRM Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €147.520 |
5+ | €128.040 |
10+ | €123.380 |
25+ | €120.910 |
50+ | €118.440 |
100+ | €115.980 |
Price for:Each
Minimum: 1
Multiple: 1
€147.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No84870210
Order Code4712437
Product RangeENRM Series
Technical Datasheet
Supply Voltage240V
Response Time500ms
Power Consumption5VA
Product RangeENRM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
240V
Power Consumption
5VA
SVHC
No SVHC (21-Jan-2025)
Response Time
500ms
Product Range
ENRM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.93