Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No84871120
Order Code4236653
Product RangeHIL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €154.440 |
Price for:Each
Minimum: 1
Multiple: 1
€154.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No84871120
Order Code4236653
Product RangeHIL Series
Technical Datasheet
Product RangeHIL Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC250V
Supply Voltage Max240V
Current Monitoring Range Min2mA
Current Monitoring Range Max500mA
Power Consumption3.5VA
SVHCLead (21-Jan-2025)
Product Overview
84871120 is a modular carril DIN 35mm current control HIL relay. It is designed to control AC or DC currents. It automatically recognises the shape of the DC or AC signal (50 or 60Hz) and can control upto 10A in DC. Above this level, a current transformer can be connected. It is approved by CEI/EN 50178, IEC/EN 61000-6-1, IEC/EN 61000-6-1, IEC/EN 61000-6-3, IEC/EN 61000-6-4, UL, CSA.
- Measurement range is 2mA to 500mA, nominal voltage is 24 to 240VAC/DC
- Voltage supply tolerance is -15% / +10%
- Control of AC and DC currents, automatic recognition of AC/DC
- Measurement ranges from 2mA to 10A, choice between over and undercurrent
- True RMS measurement, selectable latching (memory) function
- Reset time is 1500ms, on 35mm symmetrical DIN rail, IEC/EN 60715 mounting
- 250VAC/DC maximum breaking voltage
- Power consumption at Un is 3.5VA in AC/0.6W in DC
- Operating temperature range from -20°C to +50°C
Technical Specifications
Product Range
HIL Series
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Current Monitoring Range Min
2mA
Power Consumption
3.5VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
500mA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124738