Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No84871122
Order Code4236647
Product RangeMIC Series
Technical Datasheet
9 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €201.050 |
Price for:Each
Minimum: 1
Multiple: 1
€201.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No84871122
Order Code4236647
Product RangeMIC Series
Technical Datasheet
Product RangeMIC Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC250V
Supply Voltage Max240V
Current Monitoring Range Min2A
Current Monitoring Range Max20A
Power Consumption3VA
SVHCLead (21-Jan-2025)
Product Overview
84871122 is a DIN rail mount MIC relay that controls the overcurrent. The relay closes when the current exceeds the threshold displayed on the front face and opens when it falls below the threshold minus the hysteresis. When terminal Y1 is connected to A1 (+), the output is inverted. The relay opens when the current exceeds the threshold displayed on the front face and closes again when it falls back below the hysteresis (undercurrent).
- Control of AC currents, built-in current transformer
- Measurement ranges from 2A to 20A, choice of output relay action
- True RMS measurement, nominal voltage range from 24V to 240V AC/DC
- Voltage tolerance is -15 % / +10%, 50Hz /60Hz ±10% AC supply voltage frequency
- Frequency of measured signal is 40Hz to 70Hz sinusoidal
- Maximum measuring cycle time is 30ms/True RMS measurement
- 200ms reset time
- 1 single pole changeover relay output
- Maximum breaking voltage is 250VAC/DC
Technical Specifications
Product Range
MIC Series
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Current Monitoring Range Min
2A
Power Consumption
3VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
20A
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118841