Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €75.380 |
5+ | €71.610 |
10+ | €67.840 |
Price for:Each
Minimum: 1
Multiple: 1
€75.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No87622061..
Order Code4236645
Technical Datasheet
Supply Voltage Min4VDC
Supply Voltage Max30VDC
Time Min-
Time Max-
Panel Cutout Height24mm
Panel Cutout Width48mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
4VDC
Time Min
-
Panel Cutout Height
24mm
Product Range
-
Supply Voltage Max
30VDC
Time Max
-
Panel Cutout Width
48mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078925