Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part NoGNB4D2A
Order Code4036929
Product RangeGN Board Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.460 |
5+ | €32.330 |
10+ | €31.730 |
20+ | €31.100 |
Price for:Each
Minimum: 1
Multiple: 1
€36.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGNB4D2A
Order Code4036929
Product RangeGN Board Series
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max275VAC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min4VAC
Control Voltage Max30VAC
Product RangeGN Board Series
Product Overview
GNB4D2A is a GN board series PCB mount SIP solid state relay with single phase AC output. It is designed to be used in almost any application, offering a very long life expectancy, and is easy to install, easy to use, robust and multipurpose. It has built-in overvoltage protection.
- Output current is 4A, control voltage range from 4 to 30V
- Output voltage range from 12 to 275V ( special zero cross)
- Maximum reverse voltage is -6V, minimum turn-on voltage is 4V
- Classic SIP package for printed circuit boards, zero cross and special zero cross switching
- Ambient operating temperature range from -40 to <gt/> 80°C
- UL94 V-0 housing material, minimum power factor is 0.45
Technical Specifications
Contact Configuration
-
Operating Voltage Max
275VAC
Relay Terminals
PC Pin
Operating Voltage Min
12VAC
Control Voltage Max
30VAC
SVHC
Lead (21-Jan-2025)
Load Current
4A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
4VAC
Product Range
GN Board Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026399