Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part NoGNDB10B1E
Order Code4036928
Product RangeGND Board Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.820 |
5+ | €51.820 |
10+ | €50.780 |
Price for:Each
Minimum: 1
Multiple: 1
€53.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGNDB10B1E
Order Code4036928
Product RangeGND Board Series
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max36VDC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeDC Switch
Operating Voltage Min7VDC
Control Voltage Min10VAC
Control Voltage Max30VAC
Product RangeGND Board Series
Product Overview
GNDB10B1E is a GND board series PCB mount SIP solid state relay with DC output. It is designed to be used in almost any application, offering a very long life expectancy, and is easy to install, easy to use, robust and multipurpose. It has built-in overvoltage protection. It is integrated with IP20 touch-safe removable covers.
- Output current is 10A, control voltage range from 10 to 30V
- Output voltage range from 7 to 36V ( DC switching)
- Maximum reverse voltage is -30V, minimum turn-on voltage is 7V
- Classic SIP package for printed circuit boards
- Ambient operating temperature range from -40 to 80°C
- UL94 V-0 rated housing material
Technical Specifications
Contact Configuration
-
Operating Voltage Max
36VDC
Relay Terminals
PC Pin
Operating Voltage Min
7VDC
Control Voltage Max
30VAC
SVHC
Lead (21-Jan-2025)
Load Current
10A
Relay Mounting
Through Hole
Switching Mode
DC Switch
Control Voltage Min
10VAC
Product Range
GND Board Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020321