Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoASO242R
Order Code1936428
Product RangeASO Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoASO242R
Order Code1936428
Product RangeASO Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max280Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeRandom Turn On
Operating Voltage Min24Vrms
Control Voltage Min4VDC
Control Voltage Max10VDC
Product RangeASO Series
Alternatives for ASO242R
2 Products Found
Product Overview
The ASO series panel-mount MINI SIP Solid State Relay with AC output. It has compact design and back-to-back SCR output.
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Through Hole
Operating Voltage Min
24Vrms
Control Voltage Max
10VDC
Load Current
2A
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
4VDC
Product Range
ASO Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319