Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCWU4850P
Order Code2311450
Product RangeCW Series
Technical Datasheet
597 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €79.930 |
| 5+ | €75.930 |
| 10+ | €71.930 |
Price for:Each
Minimum: 1
Multiple: 1
€79.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCWU4850P
Order Code2311450
Product RangeCW Series
Technical Datasheet
Contact Configuration-
Load Current50A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min20VDC
Control Voltage Max48VDC
Product RangeCW Series
Product Overview
The CWU4850P is a panel-mount Solid State Relay with SCR output for heavy industrial loads. It has redesigned housing with anti-rotation barriers, aluminium base plate and zero voltage turn-on switching.
- Current regulated nominal input impedance
- Green LED status indicator display
- Improved SEMS screw and washer
- Epoxy-free design
- DBC substrate for superior thermal performance
- Overvoltage protection
- EMC compliant level 3
- 4000Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- 8pF Input/output maximum capacitance
- -40 to 80°C Operating temperature range
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
48VDC
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
20VDC
Product Range
CW Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087997