Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCXE240D5R
Order Code1936454
Product RangeCX
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.460 |
5+ | €19.470 |
10+ | €18.470 |
20+ | €18.100 |
Price for:Each
Minimum: 1
Multiple: 1
€20.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCXE240D5R
Order Code1936454
Product RangeCX
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max280Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeRandom Turn On
Operating Voltage Min12Vrms
Control Voltage Min15VDC
Control Voltage Max32VDC
Product RangeCX
Product Overview
The CX Series SIP Solid State relay is ideally suited for high density PCB applications where a maximum of 5A of current is required. The SSR utilizes a back-to-back SCR output which provides added reliability in commercial and heavy industrial applications. The SSR had a high surge current rating and is available with a Zero Voltage (resistive loads) or Instantaneous Turn-On (inductive or phase controlled loads) output. The CX Series is available with a wide range of AC and DC outputs to suit most applications. All relays in this range are UL, CSA and VDE rated.
- Ratings of 5 A @ 660 VAC
- SCR output for heavy industrial loads
- CE Compliant to EN60950-1
- High surge current
- Ul, VDE and CSA approved
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Through Hole
Operating Voltage Min
12Vrms
Control Voltage Max
32VDC
Load Current
5A
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
15VDC
Product Range
CX
Technical Docs (2)
Alternatives for CXE240D5R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072