Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD06D100
Order Code1213166
Product RangeD06D Series
Technical Datasheet
339 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €164.050 |
Price for:Each
Minimum: 1
Multiple: 1
€164.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD06D100
Order Code1213166
Product RangeD06D Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current100A
Operating Voltage Max60VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min0VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product RangeD06D Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The D06D100 is a Solid State relay with aluminium base plate, UL94V-0 housing, SPST-NO contact, DC switch mode and screw terminals. This D06D-series panel mount relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers. EMC compliant to level-3.
- Epoxy-free design
- DC control
- MOSFET Output
- 0.5VDC Maximum on-state voltage drop
- 3750Vrms Dielectric strength
- Current regulated nominal input impedance
- 100µsec Turn-on and 150µsec turn-off maximum time
- -40 to 100°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
60VDC
Relay Terminals
Screw
Operating Voltage Min
0VDC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
100A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3.5VDC
Product Range
D06D Series
Technical Docs (3)
Alternatives for D06D100
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1168