Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD1D60
Order Code1779774
Product Range1-DC
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €129.710 |
Price for:Each
Minimum: 1
Multiple: 1
€129.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD1D60
Order Code1779774
Product Range1-DC
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current60A
Operating Voltage Max100VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min0VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Range1-DC
Product Overview
The D1D60 is a panel-mount Solid State Relay with screw terminals and aluminum baseplate. The 1-DC series DC output solid state relay features redesigned housing with anti-rotation barriers and improved SEMS screw and washer.
- MOSFET output
- Epoxy-free design
- UL94V-0 Flame-rated housing
- 0.1mA Maximum off-state leakage current at rated voltage
- 5mA Minimum load current
- 0.6VDC Maximum on-state voltage drop at rated current
- 0.34°C/W Thermal resistance junction to case
- 1°C/W Minimum heat sink for rated current at 40°C
- 1000Hz Maximum pulse wide modulation frequency
- 3.5VDC Minimum turn-on voltage
- 1VDC Minimum turn-off voltage
- 3750VRMS Dielectric strength (input/output/base (50/60Hz))
- 8pF Maximum capacitance (input/output)
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
100VDC
Relay Terminals
Screw
Operating Voltage Min
0VDC
Control Voltage Max
32VDC
Load Current
60A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3.5VDC
Product Range
1-DC
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087