Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDPA6111
Order Code1653762
Product RangeDPA Series
Technical Datasheet
73 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.770 |
| 5+ | €11.530 |
| 10+ | €11.300 |
| 20+ | €11.060 |
Price for:Each
Minimum: 1
Multiple: 1
€11.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDPA6111
Order Code1653762
Product RangeDPA Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1A
Operating Voltage Max280VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min20VAC
Control Voltage Min3.5VDC
Control Voltage Max10VDC
Product RangeDPA Series
Product Overview
The DPA series PCB-mount Solid State Relay with SCR and zero-crossing (resistive loads) output.
- Voltage or current-control input
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Through Hole
Operating Voltage Min
20VAC
Control Voltage Max
10VDC
Load Current
1A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3.5VDC
Product Range
DPA Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072