Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA-CN024D05
Order Code1821839
Product RangeDRACN
Technical Datasheet
17 In Stock
90 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.710 |
5+ | €56.720 |
10+ | €53.740 |
Price for:Each
Minimum: 1
Multiple: 1
€59.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA-CN024D05
Order Code1821839
Product RangeDRACN
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3.5A
Operating Voltage Max24VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min0VDC
Control Voltage Min3VDC
Control Voltage Max12VDC
Product RangeDRACN
Product Overview
The DRA-CN024D05 is a 1-phase Solid State Relay with UL94V-0 housing, SPST-NO contact, zero crossing switching and screw terminals. This DRACN-series DIN-rail-mount mini-SIP relay features yellow LED input status indicator.
- 6.2mm DIN-rail mount (35mm) SSR assembly
- 24 to 14AWG Solid or stranded Maximum wire size (load side)
- 0.4V Typical on-state voltage drop
- 2.5kV Dielectric strength
- 500Ω Nominal input impedance
- 120µs Turn-on and 100µsec turn-off maximum time
- -25 to 60°C Ambient operating temperature range
- IP67 Protection rating
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
24VDC
Relay Terminals
Screw
Operating Voltage Min
0VDC
Control Voltage Max
12VDC
Load Current
3.5A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
DRACN
Technical Docs (2)
Alternatives for DRA-CN024D05
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031117