Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED06D5
Order Code1895433
Product RangeED Series
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.810 |
5+ | €22.620 |
10+ | €21.430 |
20+ | €21.000 |
Price for:Each
Minimum: 1
Multiple: 1
€23.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED06D5
Order Code1895433
Product RangeED Series
Technical Datasheet
Contact Configuration-
Load Current5A
Operating Voltage Max48VDC
Relay MountingDIN Rail
Relay TerminalsQuick Connect
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min5VDC
Control Voltage Max15VDC
Product RangeED Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ED06D5 is a 1-phase Solid State Relay with PBT 30% GF/UL94V-0 housing, copper comes with Sulfamate nickel finish and quick-connect terminals. This ED-series DIN-rail-mount relay features LED input status indicator.
- AC or DC Control
- 0.3VDC Maximum on-state voltage drop at 40°C
- 350Ω Nominal input impedance
- 2500Vrms Dielectric strength
- 0.6ms Turn-on and 0.3ms turn-off maximum time
- -30 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
48VDC
Relay Terminals
Quick Connect
Operating Voltage Min
1VDC
Control Voltage Max
15VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
5A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
5VDC
Product Range
ED Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027