Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEZ240D5
Order Code1200289
Product RangeEZ Series
Technical Datasheet
110 In Stock
120 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €28.600 |
5+ | €27.170 |
10+ | €25.750 |
20+ | €25.240 |
Price for:Each
Minimum: 1
Multiple: 1
€28.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEZ240D5
Order Code1200289
Product RangeEZ Series
Technical Datasheet
Contact Configuration-
Load Current5A
Operating Voltage Max280Vrms
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching Mode-
Operating Voltage Min24Vrms
Control Voltage Min4VDC
Control Voltage Max15VDC
Product RangeEZ Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The EZ240D5 is a Solid State Relay with thermally conductive epoxy encapsulation and quick-connect terminals. This EZ-series panel mount relay features compact design for low-profile applications. 1/4-inch fast-on terminals for easy installation.
- AC or DC Control
- SCR output for heavy industrial loads
- 1.5Vpk Maximum on-state voltage drop
- 300Ω Nominal input impedance
- 4000Vrms Dielectric strength
- 1/2 cycle ms Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280Vrms
Relay Terminals
Quick Connect
Operating Voltage Min
24Vrms
Control Voltage Max
15VDC
SVHC
No SVHC (17-Jan-2022)
Load Current
5A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
4VDC
Product Range
EZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04