Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS053
Order Code1775197
Product RangeHS Series
Technical Datasheet
159 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €147.380 |
Price for:Each
Minimum: 1
Multiple: 1
€147.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The HS053 is a panel mount Heat Sink made of aluminium with black anodized finish. This heat sink suitable for 1, 2 or 3 single or dual SSRs or one 3-phase SSR.
Applications
Safety, Industrial
Technical Specifications
Product Range
HS Series
Heat Sink Mounting
Panel
External Height
88.9mm
Thermal Resistance
0.5°C/W
External Length
152.4mm
External Width
152.4mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.43