Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.050 |
5+ | €38.810 |
10+ | €37.080 |
20+ | €36.340 |
Price for:Each
Minimum: 1
Multiple: 1
€40.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The HS202 series panel/DIN-rail mounting Heat Sink with 2°C/W thermal resistance for 1 or 2 single or dual SSRs.
Applications
Industrial
Technical Specifications
Product Range
-
Heat Sink Mounting
Panel
External Height
40.1mm
Thermal Resistance
2°C/W
External Length
90mm
External Width
81mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32