Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS501DR
Order Code1775198
Product RangeHS Series
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.860 |
5+ | €21.160 |
10+ | €20.280 |
20+ | €19.870 |
50+ | €19.470 |
Price for:Each
Minimum: 1
Multiple: 1
€21.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The HS501DR is a Heat Sink made of yellow zinc steel. This HS-series heat sink features optimized thermal design for use with Crydom panel mount SSRs. It is drilled and tapped to accept industry standard panel mount SSRs. Suitable for single or dual SSR.
- DIN rail mounting
- 5 to 0.5°C/W Thermal impedance
Applications
Industrial
Technical Specifications
Product Range
HS Series
Heat Sink Mounting
DIN Rail
External Height
15.3mm
Thermal Resistance
5°C/W
External Length
80mm
External Width
44.5mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05