Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHSP-1
Order Code2056455
Product RangeHEAT SINKS HS Series
Technical Datasheet
2.305 In Stock
200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.210 |
| 5+ | €2.810 |
| 10+ | €2.740 |
| 20+ | €2.660 |
| 50+ | €2.590 |
Price for:Each
Minimum: 1
Multiple: 1
€3.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHSP-1
Order Code2056455
Product RangeHEAT SINKS HS Series
Technical Datasheet
Thickness0.076mm
Conductive Material-
Thermal Conductivity1W/m.K
Thermal Impedance0.03°C/W
Volume Resistivity-
External Length44.5mm
External Width56.6mm
Product RangeHEAT SINKS HS Series
Product Overview
The HSP-1 is a 44.5 x 56.6 x 0.076mm white Thermal Pad suitable for use with single phase panel mount SSR's, Control modules and M50 power modules.
- -55 to 150°C Operating temperature range
Applications
Safety
Technical Specifications
Thickness
0.076mm
Thermal Conductivity
1W/m.K
Volume Resistivity
-
External Width
56.6mm
Conductive Material
-
Thermal Impedance
0.03°C/W
External Length
44.5mm
Product Range
HEAT SINKS HS Series
Technical Docs (2)
Alternatives for HSP-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000508