Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPF480D25
Order Code1613908
Product RangePowerFin / PF
Technical Datasheet
181 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.970 |
5+ | €30.420 |
10+ | €28.870 |
20+ | €28.290 |
Price for:Each
Minimum: 1
Multiple: 1
€31.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPF480D25
Order Code1613908
Product RangePowerFin / PF
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max660Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min48Vrms
Control Voltage Min4VDC
Control Voltage Max15VDC
Product RangePowerFin / PF
Product Overview
The PF480D25 is a PCB mount Solid State Relay feature SCR output for heavy industrial loads and DC control input. The zero voltage turn-on comes with normally open output and thermally conductive epoxy encapsulation.
- 1200Vpk Transient overvoltage
- 0.1mARMS Maximum off-state leakage current at rated voltage
- 250Apk Maximum surge current (16.6ms)
- 1.6Vpk Maximum on-state voltage drop at rated current
- 4000VRMS (50/60Hz) Input/output/base dielectric strength
- 10⁹Ω at 500VDC Minimum insulation resistance
- 8pF Input/output maximum capacitance
Applications
Industrial
Warnings
Risk of material damage and hot enclosure, it’s side panels may be hot, allow the product to cool before touching. Follow proper mounting instructions including torque values.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
660Vrms
Relay Terminals
Through Hole
Operating Voltage Min
48Vrms
Control Voltage Max
15VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
25A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
PowerFin / PF
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025