Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoSDV2415
Order Code1200273
Product RangeSDV Series
Technical Datasheet
219 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.250 |
| 5+ | €20.460 |
| 10+ | €19.660 |
| 20+ | €19.270 |
| 50+ | €18.870 |
Price for:Each
Minimum: 1
Multiple: 1
€21.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoSDV2415
Order Code1200273
Product RangeSDV Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1.5A
Operating Voltage Max280VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min3.5VDC
Control Voltage Max10VDC
Product RangeSDV Series
Product Overview
The SDV2415 is a 1-phase Solid State Relay with thermally conductive epoxy encapsulation. This SDV-series PCB mount relay has SPST-NO contact, zero crossing switching mode and through hole terminals.
- SCR output
- 1.2Vpk Maximum on-state voltage drop
- 270Ω Nominal input impedance
- 3750Vrms Dielectric strength
- 1/2 cycle ms Turn-on/off maximum time
- -30 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Through Hole
Operating Voltage Min
12VAC
Control Voltage Max
10VDC
Load Current
1.5A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3.5VDC
Product Range
SDV Series
Technical Docs (2)
Alternatives for SDV2415
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588