Print Page
204-126ST
DIP / SIP Switch, 6 Circuits, Slide, Surface Mount, SPDT, 50 V, 100 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS
Manufacturer Part No204-126ST
Order Code3778100
Product Range204 Series
Technical Datasheet
762 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.190 |
| 10+ | €1.720 |
| 25+ | €1.610 |
| 50+ | €1.490 |
| 100+ | €1.460 |
Price for:Each
Minimum: 1
Multiple: 1
€2.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No204-126ST
Order Code3778100
Product Range204 Series
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPDT
Contact Voltage DC Max50V
Contact Current DC Max100mA
Product Range204 Series
Switch TypeDIP Sealed
SVHCTo Be Advised
Product Overview
- 204 series 6 position surface mount multi-functional SPDT DIP switch
- Enclosed actuators shield contacts from foreign particles throughout life of switch
- Standard (0.89mm/.035") actuator height
- Bottom epoxy seal and top tape seal
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
50V
Product Range
204 Series
SVHC
To Be Advised
Switch Actuator Style
Slide
Contact Configuration
SPDT
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005142