Print Page
AE40B-UW-S24-T
Isolated Chassis Mount DC/DC Converter, Module, 6:1, 40 W, 1 Output, 24 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoAE40B-UW-S24-T
Order Code4307711
Product RangeAE40B-UW Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €46.600 |
5+ | €44.860 |
Price for:Each
Minimum: 1
Multiple: 1
€46.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoAE40B-UW-S24-T
Order Code4307711
Product RangeAE40B-UW Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Input Ratio6:1
Output Power Max40W
No. of Outputs1 Output
Output Voltage - Output 124VDC
Output Current - Output 11.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5.6kV
Input Voltage DC Nom800V
DC / DC Converter Output TypeFixed
Width70mm
Height38.5mm
Depth135mm
Input Voltage DC Min250V
Input Voltage DC Max1.5kV
Product RangeAE40B-UW Series
SVHCTo Be Advised
Product Overview
AE40B-UW-S24-T is a AE40B-UW series 40W isolated DC to DC converter offering 5600VDC isolation and an ultra-wide 6:1 input voltage range of 250 to 1500VDC. Housed in an encapsulated package, the series carries an extended operating temperature range of -40 up to +105°C, making it a reliable option for renewable energy applications such as solar power equipment, wind turbines, and electric charging stations.
- 24VDC output voltage, 1.67A maximum output current
- 89% typical efficiency (measured at 800VDC input voltage, full load)
- 65KHz typical switching frequency
- Input reverse polarity and under voltage protection
- Output over-voltage, over current, and short circuit protection
- Reinforced insulation
- EN/BS EN 62109 certified and meets UL 1741, CSA C22.2 No. 107.1
- Chassis mounting style
- Dimension is 135mm x 70mm x 38.50mm
- Operating temperature range from -40°C to 85°C, natural convection cooling
Technical Specifications
Power Supply Applications
-
Input Ratio
6:1
No. of Outputs
1 Output
Output Current - Output 1
1.67A
Output Current - Output 2
-
Isolation Voltage
5.6kV
DC / DC Converter Output Type
Fixed
Height
38.5mm
Input Voltage DC Min
250V
Product Range
AE40B-UW Series
DC / DC Converter Type
Module
Output Power Max
40W
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
800V
Width
70mm
Depth
135mm
Input Voltage DC Max
1.5kV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35