Print Page
P783F-Q24-S9-S
Non Isolated POL DC/DC Converter, ITE, SIP, 1 Output, 27 W, 9 V, 3 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoP783F-Q24-S9-S
Order Code3595406
Product RangeP783F-S Series
Technical Datasheet
56 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.640 |
| 5+ | €11.210 |
| 10+ | €11.030 |
| 50+ | €10.700 |
Price for:Each
Minimum: 1
Multiple: 1
€11.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoP783F-Q24-S9-S
Order Code3595406
Product RangeP783F-S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
No. of Outputs1 Output
Output Power Max27W
Output Voltage Nom9V
Output Current Max3A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingThrough Hole
Input Voltage DC Min13V
Input Voltage DC Max36V
Depth30.6mm
Width5.8mm
Height12.5mm
Product RangeP783F-S Series
SVHCTo Be Advised
Product Overview
P783F-S non-isolated switching regulators are high-performance alternative to linear regulators. Does not require a heat sink, making it ideal for applications where board space is at a premium and maximizing energy efficiency is a concern, such as industrial control and instrumentation.
- Output short circuit protection
- Input voltage is 24VDC (typical), output voltage is 9VDC, efficiency is 95%, maximum current is 3A
- Approved by EN62368
- Open frame design
- Operating temperature range from -40 to +85°C
- Flame retardant and heat-resistant plastic (UL94 V-0) case material
- No-load input current as low as 2mA
- Dimension is 32.15 x 14.85 x 9.05mm
- Weight is 4.0g
- Continuous, automatic recovery short circuit protection
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
9V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
13V
Depth
30.6mm
Height
12.5mm
SVHC
To Be Advised
DC / DC Converter Type
SIP
Output Power Max
27W
Output Current Max
3A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Width
5.8mm
Product Range
P783F-S Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008769