Print Page
PBO-15C-3
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 9.9 W, 3.3 VDC, 3 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPBO-15C-3
Order Code3594597
Product RangePBO-15C Series
Technical Datasheet
105 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €19.320 |
5+ | €10.800 |
10+ | €9.420 |
20+ | €7.860 |
50+ | €6.750 |
Price for:Each
Minimum: 1
Multiple: 1
€19.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPBO-15C-3
Order Code3594597
Product RangePBO-15C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max9.9W
Output Voltage - Output 13.3VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width44.5mm
Height15mm
Depth22mm
Product RangePBO-15C Series
SVHCTo Be Advised
Product Overview
PBO-15C AC to DC power supply series is ideally suited to deliver on-board AC to DC power conversion where board real estate is at a premium. Housed in an ultra-compact SIP package, these 15W open frame power supplies are designed to provide a reliable and economical solution for a range of household, industrial, IoT, and telecommunication applications.
- Straight pin mounting
- Output voltage is 3.3VDC, output current is 3A, efficiency of 75%
- IEC/EN/UL 62368 certified, designed to meet IEC/EN/UL 60335 requirements
- Operating temperature range from -40 to 85°C
- Ideal for industrial control and smart home applications
- Overvoltage, overcurrent, short-circuit protection
- Dimension is 44.50 x 24 x 15mm
- Weight is 11g
- Safety class II
- Wide input range
Technical Specifications
Power Supply Applications
ITE
Output Power Max
9.9W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
15mm
Product Range
PBO-15C Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
44.5mm
Depth
22mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011