Print Page
PDQE15-Q48-D5-U
Isolated Chassis Mount DC/DC Converter, ITE, Open Frame, 4:1, 15 W, 2 Output, 5 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPDQE15-Q48-D5-U
Order Code3889635
Product RangePDQE15-U Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €38.850 | 
| 5+ | €37.320 | 
| 10+ | €36.570 | 
Price for:Each
Minimum: 1
Multiple: 1
€38.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPDQE15-Q48-D5-U
Order Code3889635
Product RangePDQE15-U Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeOpen Frame
Input Ratio4:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 11.5A
Output Voltage - Output 2-5V
Output Current - Output 2-1.5A
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width52.3mm
Height19mm
Depth55mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangePDQE15-U Series
SVHCTo Be Advised
Product Overview
- PDQE15-U series DC-DC converter
 - Typ input voltage 48VDC (ultra-wide 4:1 input range)
 - Up to 15W isolated output and 1,500VDC isolation
 - Same side input/output connections
 - Dual regulated outputs
 - Input under-voltage, output short-circuit, over-current, & over-voltage protections
 - Wide operating temperature range (-40 to 105°C)
 - ±5VDC output voltage and ±1500mA output current
 - 86% typ efficiency
 - EN 62368-1 and meets UL 62368
 
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
1.5A
Output Current - Output 2
-1.5A
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
19mm
Input Voltage DC Min
18V
Product Range
PDQE15-U Series
DC / DC Converter Type
Open Frame
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
52.3mm
Depth
55mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046