Print Page
PRC10W-72-D5
Isolated Through Hole DC/DC Converter, ITE & Railway, DIP, 18:1, 10 W, 2 Output, 5 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPRC10W-72-D5
Order Code4141442
Product RangePRC10W Series
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.620 |
5+ | €55.200 |
10+ | €54.100 |
Price for:Each
Minimum: 1
Multiple: 1
€64.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPRC10W-72-D5
Order Code4141442
Product RangePRC10W Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeDIP
Input Ratio18:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-5V
Output Current - Output 2-1A
Output RegulationRegulated
Isolation Voltage4.2kV
Input Voltage DC Nom72V
DC / DC Converter Output TypeFixed, Adjustable
Width20.3mm
Height12.7mm
Depth31.8mm
Input Voltage DC Min8.5V
Input Voltage DC Max160V
Product RangePRC10W Series
SVHCLead (21-Jan-2025)
Product Overview
PRC10W-72-D5 is a PRC10W series 10W DC/DC converter. This is designed to meet the needs of the railway and other industrial applications. This model meets EN 50155 standards and offer a host of features, including an ultra-wide input range, and a robust operating temperature range. It includes over voltage, over current, and short circuit protection. Certified by certified to 62368: IEC, BS EN, UL, designed to meet 45545-2: EN.
- Typical input voltage is 72VDC, output voltage is ±5VDC
- Maximum output current is ±1000mA, dual output
- Typical efficiency is 83% at nominal input voltage 72VDC
- 4200VDC isolation, reinforced insulation
- Switching frequency range from 230 to 280KHz
- Plastic, DAP, UL 94V-0 case material, plastic, LCP, UL 94V-0 base material
- Base copper plated steel wire, plating, tin pin material
- Operating temperature range from -40 to 100°C
- Dimension is 31.8 x 20.3 x 12.7mm
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
18:1
No. of Outputs
2 Output
Output Current - Output 1
1A
Output Current - Output 2
-1A
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
8.5V
Product Range
PRC10W Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Nom
72V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
160V
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016