Print Page
PST50W-36-S15BN-H-DIN
Isolated DIN Rail Mount DC/DC Converter, W/Heatsink, ITE, Industrial & Railway, 8:1, 50 W, 1 Output
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPST50W-36-S15BN-H-DIN
Order Code4375201
Product RangePST50W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 20+ | €190.410 | 
Price for:Each
Minimum: 20
Multiple: 20
€3,808.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPST50W-36-S15BN-H-DIN
Order Code4375201
Product RangePST50W Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Railway
Input Ratio8:1
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 115VDC
Output Current - Output 13.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.2kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom36V
Width76.2mm
Height116.8mm
Depth76.7mm
Input Voltage DC Min9.5V
Input Voltage DC Max75V
Product RangePST50W Series
SVHCLead (21-Jan-2025)
Product Overview
PST50W-36-S15BN-H-DIN is a PST50W series isolated output DC to DC converter offering 4200VDC isolation and an 8:1 input range. Housed in an encapsulated, chassis mount package, the series carries an extended operating temperature range of -40 up to +105°C, a built-in EMI filter and baseplate making it a reliable option for EV charging, industrial, railway, and remote telecom applications. It is certified to 62368-1: IEC, EN and designed to meet 62368-1: UL.
- 50W isolated output, 9.5 to 75VDC input voltage range
 - 15VDC output voltage, 3.33A maximum output current
 - 90% typical efficiency, aluminium base plate material
 - Dimension is 116.8mm x 63.4mm x 76.7 mm
 - Meets EN 50155 and EN 45545-2
 - Wide operating temperature range (-40 to 105°C), 200KHz typical switching frequency
 - Short circuit, overcurrent, overvoltage, overtemperature and UVLO protections
 - Remote on/off: negative logic
 - With heatsink, with case
 - DIN-rail mount
 
Technical Specifications
Power Supply Applications
ITE, Industrial & Railway
Output Power Max
50W
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
Width
76.2mm
Depth
76.7mm
Input Voltage DC Max
75V
SVHC
Lead (21-Jan-2025)
Input Ratio
8:1
No. of Outputs
1 Output
Output Current - Output 1
3.33A
Output Current - Output 2
-
Isolation Voltage
4.2kV
Input Voltage DC Nom
36V
Height
116.8mm
Input Voltage DC Min
9.5V
Product Range
PST50W Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49